The M2032E2D1G01 is a panel mount toggle switch with a 3PDT throw configuration and solder termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 28V AC and 28V DC. It has a brass and chrome actuator with a gold contact plating and is available in both non-illuminated and illuminated versions.
NKK Switches M2032E2D1G01 technical specifications.
| Actuator Length | 6.5mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032E2D1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.