
3PDT Toggle Switch, featuring an On-On function and a paddle actuator with a 11.4mm brass, chrome-plated body. This panel-mount switch offers solder lug terminals and a 6A max current rating at 250V AC / 30V DC. Constructed with silver contacts and plating, it boasts an electrical life of 25,000 cycles and operates within a -30°C to 85°C temperature range. RoHS compliant and lead-free.
NKK Switches M2032ES1W01 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 17.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032ES1W01 to view detailed technical specifications.
No datasheet is available for this part.
