3PDT toggle switch with a locking lever actuator, featuring PC pin termination for PC mounting. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with gold-plated copper contacts and a brass, chrome-plated lever. Provides 50,000 electrical cycles and operates within a -30°C to 85°C temperature range.
NKK Switches M2032LL1G03 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2032LL1G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.