
Miniature 3PDT toggle switch featuring an ON-None-ON configuration with a locking lever actuator. This panel-mount switch offers solder lug termination and a straight body orientation. Rated for 6A at 125VAC, 250VAC, and 30VDC, it boasts an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C. The switch includes a threaded bushing for secure panel mounting.
NKK Switches M2032LL1W01-C technical specifications.
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 16.5 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 17.5 |
| Product Height (mm) | 42.2 |
| Body Length (mm) | 13 |
| Body Depth (mm) | 17.5 |
| Body Height (mm) | 11.5 |
| Bushing Length (mm) | 9.7 |
| Terminal Length (mm) | 4.5 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.8 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.5(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2032LL1W01-C to view detailed technical specifications.
No datasheet is available for this part.