The M2032S2A1G30 is a standard round toggle switch from NKK Switches with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a brass and chrome actuator and gold contacts. The switch has a life of 50,000 cycles and 50,000 hours. It is RoHS compliant and has a voltage rating of 28V AC and 28V DC. The switch is packaged in bulk and has a package quantity of one.
NKK Switches M2032S2A1G30 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 200 |
| Contact Material | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2032S2A1G30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.