
3PDT toggle switch featuring PC pin termination and a small bat lever actuator. Offers a 10.5mm brass, chrome-plated actuator and gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating and 50,000 electrical cycles. Designed for vertical panel mounting with threads, operating from -30°C to 85°C.
NKK Switches M2032SS1G03 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2032SS1G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.