
3PDT toggle switch featuring a standard round, small bat lever actuator with a 10.5mm brass, chrome-plated body. Offers wire wrap termination for 0.1A at 28VAC/28VDC, with gold-plated copper contacts. Rated for 0.4VA and an electrical life of 50,000 cycles, this non-illuminated switch mounts to panels with threads and operates between -30°C and 85°C.
NKK Switches M2032SS1G06 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2032SS1G06 to view detailed technical specifications.
No datasheet is available for this part.