
The M2032SS1G30 is a standard round toggle switch with an on-on configuration, rated for 28V and 100mA. It features a PC pin termination and a 3PDT throw configuration. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and has a packaging of bulk with a package quantity of one. The switch has an electrical life of 50,000 cycles and a life of 50,000 hours.
NKK Switches M2032SS1G30 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2032SS1G30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.