
This is a 30V DC rated, 125V AC rated, 4A current rated, through hole mounted, illuminated, on-on toggle switch with a 3PDT throw configuration and silver contact plating.
NKK Switches M2032SS1W13/UC technical specifications.
| Contact Plating | Silver |
| Current Rating | 4A |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | M |
| Switch Function | On-On |
| Termination | Through Hole |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032SS1W13/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.