This 3PDT toggle switch has a maximum current rating of 6 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It can also handle a maximum DC voltage of 30 volts. The switch features a small bat lever actuator style and a quick connect termination style. It is designed for panel mount applications with threads and has an electrical life of 25,000 cycles. The operating temperature range is from -30 degrees Celsius to 85 degrees Celsius.
NKK Switches M2032SS4W02 technical specifications.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2032SS4W02 to view detailed technical specifications.
No datasheet is available for this part.