The M2032TNG03 is a 28V 100mA illuminated 3PDT rocker switch from NKK Switches. It features a panel mount with flanges and a PC pin termination. The switch has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is rated for 50,000 electrical and mechanical cycles. The M2032TNG03 is available in bulk packaging.
NKK Switches M2032TNG03 technical specifications.
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032TNG03 to view detailed technical specifications.
No datasheet is available for this part.