
3PDT rocker switch with On-On circuit configuration. Features a concave black actuator and solder lug termination. Rated for 6A at 125V AC and 4A at 30V DC, with epoxy-sealed terminals for enhanced durability. Panel mountable with flange, requiring a 28.50mm x 16.00mm cutout. Offers 25,000 electrical and 50,000 mechanical life cycles.
NKK Switches M2032TYW01-JA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 17.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032TYW01-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
