NKK Switches M2032TYW01/U-JC technical specifications.
| Current Rating | 4A |
| Illumination Type | Illuminated |
| Mount | Solder |
| RoHS Compliant | No |
| Switch Function | On-On |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2032TYW01/U-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.