
3PDT toggle switch featuring a locking lever actuator for secure positioning. Offers ON-OFF-ON functionality with solder lug termination and a 6A at 125VAC / 30VDC rating. Designed for panel mounting with threaded bushing, this non-illuminated switch boasts a 25,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Constructed with brass, chrome-plated actuator and silver contact plating, it is RoHS compliant.
NKK Switches M2033LL1W01 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Bushing |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2033LL1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
