The M2033SS1W01-RO toggle switch from NKK Switches features silver contacts and a lead-free construction. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 6A and has a maximum voltage rating of 30V DC and 250V AC. It is available in a package quantity of 50 and has a termination type of solder.
NKK Switches M2033SS1W01-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | M |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2033SS1W01-RO to view detailed technical specifications.
No datasheet is available for this part.