3PDT toggle switch featuring a small bat lever actuator with a 10.5mm brass, chrome-plated body. Offers momentary-off-momentary functionality with solder lug terminations and silver-plated contacts. Rated for 3A at 125VAC and 30VDC, with an electrical life of 25,000 cycles. Designed for panel mounting with threads, operating within a temperature range of -30°C to 85°C.
NKK Switches M2038SS1W01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2038SS1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.