This 3PDT rocker switch features a large actuator style and a max current rating of 6 amps at 125 volts AC. It has a max AC voltage rating of 250 volts and a max DC voltage rating of 30 volts. The switch has a max power rating of 0.4 watts at 28 volts AC or DC. It is designed for panel mount applications and has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The operating temperature range is -30 to 85 degrees Celsius.
NKK Switches M2038TYA01-JE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2038TYA01-JE to view detailed technical specifications.
No datasheet is available for this part.