3PDT rocker switch with ON-OFF-(ON) function and PC pin termination. Features a small polyamide paddle actuator and silver contacts with silver plating. Rated for 6A at 250VAC and 30VDC, with an electrical life of 25,000 cycles and mechanical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C.
NKK Switches M2039TXW13-EA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 17.5mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2039TXW13-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.