NKK Switches M2041ES1W03 technical specifications.
| Pole Throw Configuration | 4PST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Actuator Style | Paddle |
| Termination Style | PC Pins |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2041ES1W03 to view detailed technical specifications.
No datasheet is available for this part.