4PDT toggle switch featuring a large bat lever and solder lug termination. Rated for 6A at 250VAC and 30VDC, with a 25,000 cycle electrical life. Panel mount design with threaded body, 17.5mm brass chrome-plated actuator, and silver contacts. Operates within a -30°C to 85°C temperature range.
NKK Switches M2042B2B1W01 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 22.3mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 4 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2042B2B1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
