
This panel mount toggle switch features a locking lever actuator made from brass and chrome, with a 4PDT throw configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 28V AC and 28V DC, with an electrical life of 50,000 cycles. It is lead-free and RoHS compliant, and is packaged in a bulk quantity of one unit.
NKK Switches M2042LL1G01 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Package/Case | 201 |
| Contact Material | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2042LL1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.