
The M2042S2A2G40 is a standard round toggle switch with a maximum operating temperature range of -30°C to 85°C. It has a voltage rating of 28V AC and 28V DC. The switch is designed for through hole mounting and has a PC pin termination. It is compliant with RoHS regulations and has a brass and chrome actuator material. The switch has an electrical life of 50,000 cycles.
NKK Switches M2042S2A2G40 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2042S2A2G40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.