The M2042SA1G40 is a 4-pole double throw toggle switch with a maximum current rating of 0.1A at 28VAC or 28VDC. It features a small bat lever actuator style and PC pins termination style. The switch is designed for PC mount with a bracket and threads, and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The switch has an electrical life of 50,000 cycles and a maximum power rating of 0.4W at 28VAC or 28VDC.
NKK Switches M2042SA1G40 technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2042SA1G40 to view detailed technical specifications.
No datasheet is available for this part.