
This standard round toggle switch features a 28V voltage rating and operates within a temperature range of -30°C to 85°C. It has a panel mount design with threads and is available in a bulk packaging option. The switch has a gold contact plating and a brass and chrome actuator material. It is compliant with RoHS regulations and has a lead-free construction.
NKK Switches M2042SS1G03 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2042SS1G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.