The M2042SS1W03-BC is a 4A on-on toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 25000 cycles of electrical life and has a voltage rating of 125V AC and 30V DC. The switch is non-illuminated and features a brass and chrome actuator with a length of 13.5mm. It is packaged in bulk and is RoHS compliant.
NKK Switches M2042SS1W03-BC technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2042SS1W03-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.