The M2042TNW03-GH is a 4PDT rocker switch with a small paddle actuator, rated for 6A at 125VAC. It features a panel mount/through hole termination style and a temperature range of -30°C to 85°C. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is suitable for use in a variety of applications, including those requiring high current ratings and reliable operation.
NKK Switches M2042TNW03-GH technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Small Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2042TNW03-GH to view detailed technical specifications.
No datasheet is available for this part.