
This standard round toggle switch features a 4PDT throw configuration and is rated for 30V DC and 125V AC. It has a maximum operating temperature range of -30°C to 85°C and is available in a panel mount with threads package type. The switch has a silver contact plating and is RoHS compliant, but does not meet Reach SVHC compliance requirements.
NKK Switches M2043BB1W01 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2043BB1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.