The M2043ES1G03 is a 4PDT toggle switch from NKK Switches with a maximum current rating of 0.1A at 28VAC/DC and a maximum power rating of 0.4W at 28VAC/DC. It features a small flat lever actuator style and PC pins termination style. The switch has an electrical life of 50,000 cycles and can operate between -30°C and 85°C. It is designed for PC mount with threads and is suitable for use in a variety of applications.
NKK Switches M2043ES1G03 technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2043ES1G03 to view detailed technical specifications.
No datasheet is available for this part.