4PDT toggle switch featuring a non-illuminated, small flat lever actuator with a 11.4mm brass, chrome-plated body. Offers solder lug termination for panel mounting with threads, rated for 6A at 250VAC and 30VDC. Provides an electrical life of 25,000 cycles and 25,000 hours, with silver contacts and silver plating. Operating temperature range is -30°C to 85°C, and the unit is RoHS compliant.
NKK Switches M2043ES1W01 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 22.3mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2043ES1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.