The M2043ES1W03 is a 4-pole double throw toggle switch with a maximum current rating of 6 amps at 125 volts AC. It features a PC mount with threads and a small flat lever actuator style. The switch has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. It also has a high electrical life of 25,000 cycles. The M2043ES1W03 is designed to operate within a temperature range of -30 to 85 degrees Celsius.
NKK Switches M2043ES1W03 technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2043ES1W03 to view detailed technical specifications.
No datasheet is available for this part.