This 4-pole toggle switch features a locking lever actuator and PC pins for termination. It has a maximum current rating of 6 amps at 125VAC and a maximum power rating of 0.4 watts at 28VAC or 28VDC. The switch is designed to operate over a temperature range of -30 to 85°C. It is suitable for use in a variety of applications, including those requiring PC mount with threads.
NKK Switches M2043LL1A03 technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2043LL1A03 to view detailed technical specifications.
No datasheet is available for this part.