The M2043LL1W01-A is a 4PDT toggle switch with a locking lever actuator and solder lug termination. It features a panel mount with threads and can withstand a maximum current rating of 6A at 125VAC. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. It is designed to last for 25,000 electrical cycles and operates within a temperature range of -30C to 85C.
NKK Switches M2043LL1W01-A technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2043LL1W01-A to view detailed technical specifications.
No datasheet is available for this part.