NKK Switches M2043SS1W03 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2043SS1W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.