The M2043TNG01-GH is a 4-pole, 28VAC/DC rated rocker switch with a maximum current rating of 0.1A. It features a small paddle actuator style and a solder lug termination. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is rated for operation between -30°C and 85°C. The M2043TNG01-GH is a panel mount switch suitable for use in a variety of applications.
NKK Switches M2043TNG01-GH technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Small Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2043TNG01-GH to view detailed technical specifications.
No datasheet is available for this part.