The M2043TYW01-HC is a 4PDT ON OFF ON rocker switch with a large paddle actuator. It features a max current rating of 6 amps at 125VAC and a max AC voltage rating of 250V. The switch also has a max DC voltage rating of 30V and a mechanical life of 50,000 cycles. It is designed for panel mount applications and has a termination style of solder lug. The operating temperature range is -30 to 85°C.
NKK Switches M2043TYW01-HC technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2043TYW01-HC to view detailed technical specifications.
No datasheet is available for this part.