This 4PDT rocker switch features a large paddle actuator and a solder lug termination style. It is rated for 6 amps at 125 volts AC and has a maximum AC voltage rating of 250 volts. The switch also has a maximum DC voltage rating of 30 volts and can operate within a temperature range of -30 to 85 degrees Celsius. With an electrical life of 25,000 cycles and a mechanical life of 50,000 cycles, this switch is suitable for a variety of applications.
NKK Switches M2043TYW01-HH technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2043TYW01-HH to view detailed technical specifications.
No datasheet is available for this part.