
DP3T toggle switch featuring a non-illuminated, locking lever actuator with a brass, chrome-plated finish and 16.5mm length. This panel-mount switch offers solder lug terminals and a silver contact material with silver plating. Rated for 3A at 125V AC and 30V DC, with a maximum rating of 6A and 250V AC. Electrical life is 25,000 cycles, operating between -30°C and 85°C.
NKK Switches M2044LL1W01 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2044LL1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.