This DP3T rocker switch features a large paddle actuator and a solder lug termination style. It is rated for a maximum current of 6 amps at 125VAC and a maximum AC voltage of 250V. The switch has an electrical life of 25000 cycles and a mechanical life of 50000 cycles. It can operate within a temperature range of -30 to 85 degrees Celsius.
NKK Switches M2044TYW01-HF technical specifications.
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | DP3T |
| Actuator Style | Large Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2044TYW01-HF to view detailed technical specifications.
No datasheet is available for this part.