
4PDT toggle switch featuring a standard round, large bat lever actuator with a 17.5mm brass, chrome-plated body. Offers solder lug termination for 6A at 250VAC and 30VDC, with a silver contact material and plating. Rated for 25,000 electrical cycles and 25,000 hours of life, this non-illuminated, panel-mount switch operates from -30°C to 85°C and boasts IP67, waterproof, and dust-tight ratings.
NKK Switches M2045B2B3W01 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Color | Multiple |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | M |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2045B2B3W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
