
This panel mount toggle switch features a standard round actuator made of brass with a chrome finish, and has a silver plated contact. It has a maximum operating temperature range of -30°C to 85°C and is rated for 25000 cycles of electrical life. The switch is RoHS compliant and has a voltage rating of 30V DC and 125V AC. It is available in a bulk packaging and has a panel mount with threads.
NKK Switches M2045BB1W01 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2045BB1W01 to view detailed technical specifications.
No datasheet is available for this part.