
This standard round panel mount toggle switch features a brass and chrome actuator with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and has a lead-free termination. The switch has a DC rated voltage of 30V and an AC voltage rating of 125V. It is designed for 25000 cycles of electrical life and is available in a non-illuminated and illuminated version.
NKK Switches M2046B2B1W01 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2046B2B1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
