
DP3T toggle switch featuring a standard round, brass chrome-plated actuator with a 10.5mm length. This non-illuminated, panel-mount switch offers solder lug terminals and a 12.7mm width. It operates with a DC voltage rating of 30V and an AC voltage rating of 125V, boasting an electrical life of 25,000 cycles. The switch is designed for a 3-position configuration with a (on)-on-(on) function and a vertical orientation.
NKK Switches M2046SS1W01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2046SS1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
