The M2046TYA03-JE is a DP3T large rocker switch with a maximum current rating of 6 amps at 125VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. The switch has a maximum power rating of 0.4 watts at 28VAC or 28VDC. It is designed to last for 50,000 electrical and mechanical cycles. The M2046TYA03-JE is a panel mount/through hole switch with PC pins and operates between -30°C and 85°C.
NKK Switches M2046TYA03-JE technical specifications.
| Switch Configuration | (ON) ON (ON) |
| Pole Throw Configuration | DP3T |
| Actuator Style | Large Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2046TYA03-JE to view detailed technical specifications.
No datasheet is available for this part.