
This concave rocker switch features a current rating of 100mA and a voltage rating of 28V AC. It is designed for panel mount applications and has a mechanical life of 50,000 cycles. The switch is illuminated and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is available in bulk packaging.
NKK Switches M2046TYG01-JG technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2046TYG01-JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
