The M2047TYW01-HA is a DP3T rocker switch with a large paddle actuator, rated for 6A at 125VAC. It features a solder lug termination and panel mount design, with a maximum operating temperature range of -30°C to 85°C. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V.
NKK Switches M2047TYW01-HA technical specifications.
| Switch Configuration | ON ON (ON) |
| Pole Throw Configuration | DP3T |
| Actuator Style | Large Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2047TYW01-HA to view detailed technical specifications.
No datasheet is available for this part.