The M2048ES1W03 is a 4PDT toggle switch with a max current rating of 6A at 125VAC and a max AC voltage rating of 250V. It features a small flat lever actuator style and PC pins termination style. The switch has a PC mount with threads and operates within a temperature range of -30°C to 85°C. It has an electrical life of 25,000 cycles.
NKK Switches M2048ES1W03 technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2048ES1W03 to view detailed technical specifications.
No datasheet is available for this part.