The M2049LL1A01-A is a 4PDT toggle switch rated for 6A at 125VAC. It features a locking lever actuator and solder lug termination. The switch is designed for panel mount applications with threads. It has an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches M2049LL1A01-A technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2049LL1A01-A to view detailed technical specifications.
No datasheet is available for this part.