The M2049LL1A03-A is a 4PDT toggle switch from NKK Switches with a maximum current rating of 6 amps at 125VAC. It can withstand a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. The switch has a maximum power rating of 0.4 watts at 28VAC or 28VDC. It features an electrical life of 50,000 cycles and is designed with a locking lever actuator style. The termination style is PC pins, and it is mounted using PC threads. The operating temperature range is from -30 to 85 degrees Celsius.
NKK Switches M2049LL1A03-A technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2049LL1A03-A to view detailed technical specifications.
No datasheet is available for this part.