The M2049SS1G01 is a 4PDT toggle switch with a maximum current rating of 0.1A at 28VAC or DC. It features a small bat lever actuator and a solder lug termination style. The switch is designed for panel mount with threads and has a maximum operating temperature range of -30°C to 85°C.
NKK Switches M2049SS1G01 technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2049SS1G01 to view detailed technical specifications.
No datasheet is available for this part.