
NKK Switches M2112LEW02 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Bushing, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2100 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2112LEW02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
